Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-169
- Mfr. Part No.:
- TS512GMTE712AI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$1,864.64
(exc. GST)
$2,051.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,864.64 |
*price indicative
- RS Stock No.:
- 683-169
- Mfr. Part No.:
- TS512GMTE712AI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
Height 3.58mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Storage Capacity, M.2 Form Factor - TS512GMTE712AI-VS1
This SSD provides high-speed internal storage for industrial and professional systems, designed to operate in demanding temperature ranges and to integrate with modern host Interfaces. It connects via an NVMe PCIe Gen4 x4 Interface in an M.2 form and is intended for use where compact, secure, and robust non-volatile memory is required.
Features and Benefits:
• 512GB capacity enables substantial on-board data retention and caching
• 256-bit AES encryption protects stored data at rest
• 3D NAND delivers dense flash storage with solid endurance
• NVMe PCIe Gen4 x4 Interface offers high-throughput I/O performance
• Industrial-grade construction supports harsh deployment environments
• UKCA approval meets regional regulatory recognition for equipment
• 256-bit AES encryption protects stored data at rest
• 3D NAND delivers dense flash storage with solid endurance
• NVMe PCIe Gen4 x4 Interface offers high-throughput I/O performance
• Industrial-grade construction supports harsh deployment environments
• UKCA approval meets regional regulatory recognition for equipment
Applications
• Suitable for industrial automation controllers requiring secure storage
• Ideal for embedded electronics in test and measurement rigs
• Used with ruggedised desktops for field engineering data logging
• Can be used for firmware storage in electrical control panels
• Ideal for embedded electronics in test and measurement rigs
• Used with ruggedised desktops for field engineering data logging
• Can be used for firmware storage in electrical control panels
What physical format does it use and how Compact is it?
It uses the M.2 form factor in the 80mm length and 22mm width footprint common to 2280 modules, enabling low-profile integration into constrained equipment bays.
Which temperature extremes can it tolerate during operation?
The device is specified to function at ambient temperatures from -40°C up to 85°C, supporting deployment in cold-start and elevated-heat environments.
What type of flash memory technology is implemented?
The drive uses 3D NAND architecture, providing stacked memory cells for improved storage density.
Is it intended for internal or external installation?
The unit is designed for internal installation into host systems via its M.2 connector.
What clearance or mounting height should designers allow for?
The module has a low-profile height of 3.58 mm, facilitating installation where vertical space is limited.
