Transcend SSD370 2.5 in 64 GB Internal SSD
- RS Stock No.:
- 173-9576
- Distrelec Article No.:
- 302-49-319
- Mfr. Part No.:
- TS64GSSD370S
- Brand:
- Transcend
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-9576
- Distrelec Article No.:
- 302-49-319
- Mfr. Part No.:
- TS64GSSD370S
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | SSD370 | |
| Product Type | SSD | |
| Memory Size | 64GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, EAC, FCC | |
| Width | 100mm | |
| Length | 69.85mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number SSD370 | ||
Product Type SSD | ||
Memory Size 64GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, EAC, FCC | ||
Width 100mm | ||
Length 69.85mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
All the speed is back and even faster. Transcend's SSD370 SATA III 6G/s SSD boasts incredibly fast transfer speeds, large capacities of up to 1TB, a compact and lightweight design, shock and vibration resistance, and supports DevSleep mode. That means you can enjoy a seamless, lag-free computing experience even when using your notebook on an extended journey.
Related links
- Transcend SSD370 2.5 in 256 GB Internal SSD
- Transcend SSD370 2.5 in 32 GB Internal SSD
- Transcend SSD370 2.5 in 128 GB Internal SSD
- Transcend SSD370 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
- Transcend SSD510 2.5 in 64 GB Internal SSD Hard Drive
- InnoDisk 3MG2-P 2.5 in 64 GB Internal SSD
