Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-114
- Mfr. Part No.:
- TS1TMTS570T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$2,181.51
(exc. GST)
$2,399.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,181.51 |
*price indicative
- RS Stock No.:
- 683-114
- Mfr. Part No.:
- TS1TMTS570T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 3.85mm | |
| Standards/Approvals | UKCA | |
| Length | 42mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 3.85mm | ||
Standards/Approvals UKCA | ||
Length 42mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Capacity, M.2 Form Factor - TS1TMTS570T-VS1
This SSD is an internal storage device designed for embedded and industrial computing where compact, high-capacity flash is required. It connects via a SATA III 6Gb/s Interface and is intended for deployments that demand sustained operation across a wide temperature range. The module is offered in a small M.2 2242 form factor for space-constrained system boards and carries the UKCA marking.
Features and Benefits:
• 1TB capacity enables extensive local data buffering and logging
• 3D NAND construction improves storage density and endurance
• Industrial-grade design supports continuous operation in tough settings
• Operates from -20°C to 75°C for extreme-temperature reliability
• SATA III 6Gb/s Interface ensures predictable legacy storage throughput
• 3D NAND construction improves storage density and endurance
• Industrial-grade design supports continuous operation in tough settings
• Operates from -20°C to 75°C for extreme-temperature reliability
• SATA III 6Gb/s Interface ensures predictable legacy storage throughput
Applications
• Suitable for industrial automation data logging and historians
• Ideal for embedded controllers in electrical distribution equipment
• Used with Compact industrial PCs in mechanical test rigs
• Can be used for in-field gateway storage in remote monitoring systems
• Ideal for embedded controllers in electrical distribution equipment
• Used with Compact industrial PCs in mechanical test rigs
• Can be used for in-field gateway storage in remote monitoring systems
What physical connector and form factor does it use?
It uses an M.2 2242 form factor with the standard M.2 edge connector for SATA signalling, fitting 22mm-wide, 42mm-long sockets on host boards.
How does it behave in elevated operating temperatures?
The drive is specified to function up to 75°C, permitting placement near warm components or within enclosures subject to high ambient heat.
What makes it suitable for industrial installations?
Its construction meets industrial-grade requirements and it is intended for internal system integration where prolonged duty cycles and thermal variation are common.
Which storage medium is employed and what is the capacity?
The device uses 3D NAND flash technology and provides a 1TB usable flash capacity.
Related links
- Transcend M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 1 TB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD












