Transcend M.2 64 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
683-012
Mfr. Part No.:
TS64GMTS400P
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

64GB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

MLC

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

42mm

Height

3.88mm

Width

22mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 64GB Memory size, M.2 Form Factor - TS64GMTS400P


This solid-state drive provides compact, internal storage for embedded and industrial computing environments. Designed as an M.2 form factor, it interfaces over SATA III at 6Gb/s to deliver non-volatile flash memory capacity suitable for control systems and instrumentation operating across a wide temperature range.

Features and Benefits:


• Uses MLC NAND for improved write endurance and data retention
• Operates between -40°C and 85°C for harsh environment reliability
• SATA III 6Gb/s Interface for sustained data throughput
• UKCA recognised for regulatory conformity within the UK market
• Industrial-grade construction for continuous, long-term deployment

Applications


• Suitable for industrial controllers and PLCs in factory automation
• Used for embedded Vision systems in production lines
• Ideal for vehicle-mounted data logging and telemetry units
• Can be used for edge computing nodes in remote installations

What physical form factor does it require for installation?


It fits an M.2 connector with a 2242 footprint and a 22mm width, designed for Compact internal mounting.

How does the drive handle elevated operating temperatures?


The flash and internal components are rated to function at up to 85°C, enabling use in high-temperature cabinets and machinery.

Is this device suited to replace rotating media in ruggedised equipment?


Yes, its solid-state construction and industrial-grade specification make it appropriate for systems exposed to vibration and shock where spinning drives are unsuitable.

What is the storage capacity available for system images and logs?


The unit provides 64GB of flash memory for operating systems, application code, and data logging needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy