Verbatim Pocket SSD 2 TB External SSD
- RS Stock No.:
- 358-890
- Mfr. Part No.:
- 32196
- Brand:
- Verbatim
Subtotal (1 unit)*
$956.92
(exc. GST)
$1,052.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $956.92 |
*price indicative
- RS Stock No.:
- 358-890
- Mfr. Part No.:
- 32196
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Model Number | Pocket SSD | |
| Product Type | SSD | |
| Internal/External | External | |
| Industrial Grade | No | |
| Interface Type | USB 3.2 | |
| Maximum Operating Temperature | 59°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Length | 96.13mm | |
| Width | 45.12mm | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Model Number Pocket SSD | ||
Product Type SSD | ||
Internal/External External | ||
Industrial Grade No | ||
Interface Type USB 3.2 | ||
Maximum Operating Temperature 59°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Length 96.13mm | ||
Width 45.12mm | ||
Height 1mm | ||
- COO (Country of Origin):
- CN
The Verbatim Pocket SSD is ultra-lightweight at 58 grams and at just under 97mm in length, small enough to slip into your back pocket.
Pocket-sized SSD with USB-C connection 3.2 Gen 2 interface
USB 3.2 Gen 2 interface data transfer speeds up to 10Gbps
Ultra lightweight and small enough to slip into your back pocket
Convenient keyring and cable holder keeps your cable neat and tangle-free
Compact and rugged and perfect for travel
Includes Nero Backup Software (Windows OS only)
Related links
- Verbatim Pocket SSD 2 TB External SSD
- Verbatim Pocket SSD 1 TB External SSD
- Transcend Portable SSD 2 TB External SSD
- Samsung Samsung Portable SSD T9 2 TB External SSD
- Verbatim Metal Mini 1TB M.2 1 TB External SSD
- Transcend Portable HDD 2 TB External SSD
- Verbatim Store n Go 1TB Slim 1 TB External SSD
- Verbatim Vx500 2TB 2 TB External Hard Drive
