Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 682-758
- Mfr. Part No.:
- TS512GMTE460TI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$1,245.24
(exc. GST)
$1,369.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | $1,245.24 |
*price indicative
- RS Stock No.:
- 682-758
- Mfr. Part No.:
- TS512GMTE460TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Height | 3.58mm | |
| Length | 42mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Height 3.58mm | ||
Length 42mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, M.2 Form Factor - TS512GMTE460TI-VS1
This solid-state drive provides compact, high-capacity NVMe storage for embedded and industrial systems. Designed for internal deployment in space-constrained devices, it connects via a PCIe Gen3 x2 Interface and delivers non-volatile flash memory suitable for applications operating across a wide thermal range. The product is UKCA certified for use in regulated markets.
Features and Benefits:
• 512GB capacity offers ample storage for data logging
• NVMe PCIe Gen3 x2 Interface reduces latency and improves throughput
• 3D NAND provides dense, reliable flash memory cells
• Industrial-grade construction tolerates harsh operating conditions
• Operating range from -40 to 85°C maintains function in extremes
• Low-profile 3.58mm height fits slim system assemblies
• NVMe PCIe Gen3 x2 Interface reduces latency and improves throughput
• 3D NAND provides dense, reliable flash memory cells
• Industrial-grade construction tolerates harsh operating conditions
• Operating range from -40 to 85°C maintains function in extremes
• Low-profile 3.58mm height fits slim system assemblies
Applications
• Suitable for industrial automation controllers requiring onboard storage
• Ideal for edge computing modules in harsh plant environments
• Used with Compact single-board computers in embedded projects
• Can be used for data acquisition systems in mechanical testing rigs
• Ideal for edge computing modules in harsh plant environments
• Used with Compact single-board computers in embedded projects
• Can be used for data acquisition systems in mechanical testing rigs
What physical form factor is used for integration into Compact systems?
It uses the M.2 form factor in the 2242 size, enabling installation on boards that accept short M.2 modules.
How does the drive handle elevated internal device temperatures?
The drive is rated to operate at temperatures up to 85°C, allowing sustained operation in high-temperature enclosures.
What type of flash technology underpins storage durability and density?
The device employs 3D NAND architecture to increase bit density while maintaining endurance characteristics suited to industrial use.
Which Interface should the host support for communication with the drive?
The host must support NVMe over a PCIe Gen3 x2 link to achieve the intended connection and performance.
Is the product intended for internal or external installation?
The drive is designed for internal installation within the host system chassis.
