Seagate ST8000VN004 3.5 in 8 TB Internal Hard Disk Drive
- RS Stock No.:
- 479-537
- Distrelec Article No.:
- 302-34-190
- Mfr. Part No.:
- ST8000VN004
- Brand:
- Seagate
Subtotal (1 unit)*
$719.36
(exc. GST)
$791.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $719.36 |
*price indicative
- RS Stock No.:
- 479-537
- Distrelec Article No.:
- 302-34-190
- Mfr. Part No.:
- ST8000VN004
- Brand:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Model Number | ST8000VN004 | |
| Product Type | Hard Disk Drive | |
| Memory Size | 8TB | |
| Sub Type | HDD | |
| Internal/External | Internal | |
| Form Factor | 3.5 in | |
| Industrial Grade | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 26.11mm | |
| Width | 101.85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Model Number ST8000VN004 | ||
Product Type Hard Disk Drive | ||
Memory Size 8TB | ||
Sub Type HDD | ||
Internal/External Internal | ||
Form Factor 3.5 in | ||
Industrial Grade No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 0°C | ||
Height 26.11mm | ||
Width 101.85mm | ||
Standards/Approvals RoHS | ||
The Seagate Hard Drive is a network attached storage hard drive which is designed for 24x7 reliability, performance, and scalability in multi-bay NAS systems. It features AgileArray technology for optimised RAID performance, reduced vibration, and power efficiency. Built with CMR technology and RV sensors, IronWolf NAS drives deliver consistent speeds and durability under heavy workloads.
Rotational Vibration sensors
IronWolf Health Management for monitoring
Up to 8 TB
Peace of mind with Data Recovery
- RS Stock No. 0758729
- Mfr. Part No. HMIYP6HDD1T
Each
$1,034.26
- RS Stock No. 0690505
- Mfr. Part No. MZ-VAP8T0BW
Each
$11,213.56
- RS Stock No. 0783367
- Mfr. Part No. IS-DAP3-256-1000-F
Each
$1,093.71
Related links
- Seagate ST18000NM003D 3.5" 18 TB Internal Hard Disk Drive
- Seagate ST14000NM004J 3.5" 14 TB Internal Hard Disk Drive
- Seagate ST20000NM007D 3.5" 20 TB Internal Hard Disk Drive
- Seagate ST8000NT001 3.5 in 512 MB Internal Hard Disk Drive
- Seagate 3.5 in 256 MB Internal Hard Disk Drive
- Seagate ST6000NM020B 3.5 in 256 MB Internal Hard Disk Drive
- Seagate ST20000NT001 3.5 in 512 MB Internal Hard Disk Drive
- Phoenix Contact DRBAAZ 1 TB Internal Hard Disk Drive











