Phoenix Contact DRBAAZ 2.5 inch 16 GB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-641
Mfr. Part No.:
2400337
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Hard Drive Type

SSD

Model

DRBAAZ

Internal/External

Internal

Industrial

Yes

Form Factor

2.5 inch

Capacity

16 GB

Interface

SATA I

Nand Type

SLC

RoHS Status: Exempt

COO (Country of Origin):
TW
The Phoenix Contact SSD SATA KIT is a high quality storage medium designed for industrial PPC and BPC products. With a compact 2.5 inch size and a weight of 254g, this kit includes a tray for easy installation. It is suitable for data storage in various industrial applications, offering reliable performance and durability.

16 GB storage capacity for ample data storage
Compact and lightweight design for industrial use
Complies with EU RoHS substance requirements for environmental protection
China RoHS EFUP 50 for environmentally friendly use
REACH compliant with no substances above 0.1 wt%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy