InnoDisk 3ME4 2.5 in 16 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
144-8003
Mfr. Part No.:
DES25-16GM41BW1DC
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Product Type

SSD

Model Number

3ME4

Memory Size

16GB

Sub Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

MLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Height

6.9mm

Width

100mm

Length

69.85mm

COO (Country of Origin):
TW

InnoDisk 2.5in SATA SSD 3ME4 Series


Innodisk 2.5” SATA SSD 3ME4 is characterised by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check).

L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability

• 2.5” SATA III solution for industrial field;• 7 mm height mechanical design;• DRAM-less, high-level data integrity;• L3 architecture extends lifespan;• Excellent IOPS boosts system performance;• Built-in thermal sensor;• Support S.M.A.R.T, TRIM, NCQ and iData Guard;• Industrial Grade Toshiba MLC 3K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C

Solid State Drives


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy