Phoenix Contact DRBAAZ 2.5 in 240 GB Internal SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
133-643
Mfr. Part No.:
2403833
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

SSD

Sub Type

SSD

Model Number

DRBAAZ

Memory Size

240GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

Interface Type

SATA I

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Phoenix Contact SSD kit is a high performance storage solution compatible with VL IPC P7000, VL PPC/BPC 2000, and VL PPC/BPC 3000 industrial products. It offers a reliable data storage solution with a compact design, making it ideal for various industrial applications. The kit includes a 2.5 inch SATA SSD with a tray, providing easy installation and excellent performance for your industrial needs.

High capacity 240 GB storage for data intensive applications

Lightweight design for easy handling and installation

Meets EU RoHS substance requirements for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy