Phoenix Contact DRBAAZ 2.5 inch 32 GB Internal SSD
- RS Stock No.:
- 133-640
- Mfr. Part No.:
- 2913200
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-640
- Mfr. Part No.:
- 2913200
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Hard Drive Type | SSD | |
| Model | DRBAAZ | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 inch | |
| Capacity | 32 GB | |
| Interface | SATA I | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Hard Drive Type SSD | ||
Model DRBAAZ | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 inch | ||
Capacity 32 GB | ||
Interface SATA I | ||
Nand Type SLC | ||
- COO (Country of Origin):
- TW
The Phoenix Contact SSD kit is designed for Value line IPC, providing efficient and reliable storage solutions for your devices. With a compact 2.5 inch SATA design, this kit includes a tray for easy installation. Enhance your system's performance with this high quality storage medium.
32 GB storage capacity for ample space
Solid state drive (SLC) technology for enhanced durability and speed
Includes a tray for convenient installation
EU RoHS compliant for environmentally friendly use
Lead free construction for safer usage
Compact and lightweight design for easy handling
Solid state drive (SLC) technology for enhanced durability and speed
Includes a tray for convenient installation
EU RoHS compliant for environmentally friendly use
Lead free construction for safer usage
Compact and lightweight design for easy handling
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact DRBAAZ 2.5 inch 32 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 inch 4 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 inch 8 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 inch 16 GB Internal SSD
- Phoenix Contact 2.5 inch 32 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 in 240 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 in 480 GB Internal SSD
- Transcend SSD420 2.5 in 32 GB Internal SSD












