RS PRO Black Phenoplast Hand Wheel, 120 mm diameter

Subtotal (1 unit)*

$64.26

(exc. GST)

$70.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.26

*price indicative

RS Stock No.:
161-2033
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hand Wheel

Wheel Diameter

120mm

Mounting Hole Diameter

28 mm

Mounting Hole Depth

14mm

Drilled Hub

Yes

Wheel Material

Phenoplast

Insert Material

Steel

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
IT

RS Pro Solid Hand Wheels


RS Pro solid hand wheels, offers and ergonomic design that ensures a positive and comfortable grip even in oily conditions. To ensure that the continuous rotating action this hand-wheel provides the highest level of grip and comfort, a high-quality glass-fibre reinforced techno-polymer revolving handle is available as an option.

Features and Benefits


• Revolving handle option

• Zinc plated steel hub with pre drilled holes

• Hand-wheel material: Phenoplast

• Revolving handle material: Glass-fibre reinforced techno-polymer

• Various sizes available

Application Information


Designed for applications in food, pharmaceutical and medical fields.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy