RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 200 mm diameter
- RS Stock No.:
- 161-1999
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$96.94
(exc. GST)
$106.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $96.94 | - |
| 5 + | $79.79 | 17% |
*price indicative
- RS Stock No.:
- 161-1999
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hand Wheel | |
| Handle Type | Revolving | |
| Spoked | Yes | |
| Wheel Diameter | 200mm | |
| Mounting Hole Diameter | 16 mm | |
| Mounting Hole Depth | 34mm | |
| Drilled Hub | Yes | |
| Wheel Material | Fibreglass Reinforced Technopolymer | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hand Wheel | ||
Handle Type Revolving | ||
Spoked Yes | ||
Wheel Diameter 200mm | ||
Mounting Hole Diameter 16 mm | ||
Mounting Hole Depth 34mm | ||
Drilled Hub Yes | ||
Wheel Material Fibreglass Reinforced Technopolymer | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Handwheel material: Glass-fibre reinforced technopolymer Revolving handle material: Glass-fibre reinforced technopolymer Zinc-plated steel hub, standard holes
Related links
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 200 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 100 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 160 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 80 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 126 mm diameter
- RS PRO Black Hand Wheel, 200 mm diameter
- RS PRO Black Thermoplastic Hand Wheel, 200 mm diameter
- RS PRO Black Phenoplast Hand Wheel, 200 mm diameter
