RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 200 mm diameter

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$83.43

(exc. GST)

$91.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 13 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$83.43-
5 +$68.6617%

*price indicative

RS Stock No.:
161-1998
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Handle Type

Revolving

Product Type

Hand Wheel

Spoked

Yes

Wheel Diameter

200mm

Mounting Hole Diameter

10 mm

Mounting Hole Depth

34mm

Drilled Hub

Yes

Wheel Material

Fibreglass Reinforced Technopolymer

Insert Material

Steel

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
IT
Handwheel material: Glass-fibre reinforced technopolymer Revolving handle material: Glass-fibre reinforced technopolymer Zinc-plated steel hub, standard holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy