Ganter Aluminium Aluminium Hand Wheel, 125 mm diameter

Subtotal (1 unit)*

$223.20

(exc. GST)

$245.52

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.20

*price indicative

RS Stock No.:
829-623
Mfr. Part No.:
GN.26205
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Hand Wheel

Handle Type

Fold Away Revolving

Spoked

Yes

Wheel Diameter

125mm

Mounting Hole Diameter

12 mm

Mounting Hole Depth

18mm

Drilled Hub

Yes

Wheel Material

Aluminium

Insert Material

Aluminium

Colour

Aluminium

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Elesa Spoked Handwheel is MADE of cast aluminium with a fine sandblasted matte surface and a turned mirror-polished rim, providing Durable and precise manual control. Its ergonomic design ensures comfortable handling and reliable performance in industrial and mechanical applications.

Made of cast aluminium with sandblasted matte surface

Rim turned and mirror-polished for precision

Provides Durable and ergonomic handling

Suitable for industrial and mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy