Irwin 165 mm, 8 TPI Hand Saw
- RS Stock No.:
- 879-2993
- Mfr. Part No.:
- 10505705
- Brand:
- Irwin
Subtotal (1 unit)*
$36.19
(exc. GST)
$39.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.19 |
*price indicative
- RS Stock No.:
- 879-2993
- Mfr. Part No.:
- 10505705
- Brand:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Hand Saw | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 165mm | |
| Teeth per Inch | 8 | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Hand Saw | ||
Saw Blade Type Hand Saw | ||
Blade Length 165mm | ||
Teeth per Inch 8 | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
Irwin ProTouch Jab Saw
The Irwin pad saw features excellent blade construction with Thick-Body™ and Aggressive Tri-Ground™ teeth. From these two technologies, you get a sharper blade, more precise cut and long life. The saw also features the Irwin ProTouch handle. You get the ultimate in grip and comfort from this unique design.
Features and Benefits
Thick-Body™ Blade
Aggressive Tri-Ground™ Teeth
Ergonomic ProTouch Handle
