Subtotal (1 unit)*
$81.77
(exc. GST)
$89.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.77 |
*price indicative
- RS Stock No.:
- 221-3356
- Mfr. Part No.:
- 793
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Length | 435mm | |
| Saw Blade Type | Hacksaw | |
| Product Type | Hand Saw | |
| Standards/Approvals | No | |
| Handle Material | Metal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Length 435mm | ||
Saw Blade Type Hacksaw | ||
Product Type Hand Saw | ||
Standards/Approvals No | ||
Handle Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Hacksaw With Comfort Handle is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
