Tajima Electronics 210 mm, 9 TPI Multi-Purpose Saw
- RS Stock No.:
- 648-377
- Mfr. Part No.:
- TAGKG210
- Brand:
- Tajima Electronics
Subtotal (1 unit)*
$63.62
(exc. GST)
$69.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.62 |
*price indicative
- RS Stock No.:
- 648-377
- Mfr. Part No.:
- TAGKG210
- Brand:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Blade Length | 210mm | |
| Saw Blade Type | Multi-Purpose Saw | |
| Product Type | Plasterboard Saw | |
| Teeth per Inch | 9 | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Blade Length 210mm | ||
Saw Blade Type Multi-Purpose Saw | ||
Product Type Plasterboard Saw | ||
Teeth per Inch 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Proteus Equipment Folding G Saw features a folding handle for convenient storage and transport. The saw is equipped with a tempered 9TPI multi-purpose blade for versatile cutting applications. It comes with an elastomer handle for a comfortable and secure grip during use. This saw is available in both 210mm and 240mm variations to suit different cutting needs.
Elastomer grip with locking function
Replacement blades available
Related links
- Tajimi Electronics 240 mm, 9 TPI Multi-Purpose Saw
- Tajimi Electronics 210 mm Pull Saw, 9 TPI
- Tajimi Electronics 240 mm Pull Saw, 9 TPI
- Irwin 550 mm, 9 TPI Hand Saw
- CK 550 mm, 9 TPI Hand Saw
- Tajimi Electronics 250 mm Pull Saw, 19 TPI
- Tajimi Electronics 230 mm Pull Saw, 16 TPI
- Tajimi Electronics 265 mm, 16 TPI Pull Saw
