Spear & Jackson 465 mm
- RS Stock No.:
- 573-227
- Mfr. Part No.:
- 72-66XRRS
- Brand:
- Spear & Jackson
Subtotal (1 unit)*
$27.75
(exc. GST)
$30.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.75 |
*price indicative
- RS Stock No.:
- 573-227
- Mfr. Part No.:
- 72-66XRRS
- Brand:
- Spear & Jackson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spear & Jackson | |
| Product Type | Hand Saw | |
| Blade Length | 465mm | |
| Blade Material | High Speed Steel, Silicon Steel Alloy, Bi-Metal | |
| Standards/Approvals | BS1919, ISO9001:2015 | |
| Select all | ||
|---|---|---|
Brand Spear & Jackson | ||
Product Type Hand Saw | ||
Blade Length 465mm | ||
Blade Material High Speed Steel, Silicon Steel Alloy, Bi-Metal | ||
Standards/Approvals BS1919, ISO9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Wood Saw - General Purpose
A saw for cutting most materials including wood, metals, plastic and laminates
The handle is easy to hold and adjusts to 9 postions for sawing in awkward locations
The blade is hardened and tempered for long life and is coated in polyester reducing friction for faster sawing with reduced effort
Blade length 18.5 in.
With an overall length of 470mm this saw can be carried in most tool bags.
Replacement blades available
