Spear & Jackson 300 mm, 20 TPI Hacksaw
- RS Stock No.:
- 783-9928
- Mfr. Part No.:
- 70-20TRRS
- Brand:
- Spear & Jackson
Subtotal (1 unit)*
$79.81
(exc. GST)
$87.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.81 |
*price indicative
- RS Stock No.:
- 783-9928
- Mfr. Part No.:
- 70-20TRRS
- Brand:
- Spear & Jackson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spear & Jackson | |
| Product Type | Hand Saw | |
| Blade Length | 300mm | |
| Saw Blade Type | Hacksaw | |
| Teeth per Inch | 20 | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | BS 7398:1991 | |
| Material Cut | Plastic, Steel, Wood | |
| Handle Material | Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand Spear & Jackson | ||
Product Type Hand Saw | ||
Blade Length 300mm | ||
Saw Blade Type Hacksaw | ||
Teeth per Inch 20 | ||
Blade Material Bi-Metal | ||
Standards/Approvals BS 7398:1991 | ||
Material Cut Plastic, Steel, Wood | ||
Handle Material Cast Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Professional Hacksaw Frame
Professional hacksaw blade suitable for cutting most metals and plastics. A strong and light frame allowing greater comfort and control when sawing.
Length - 465mm
Height - 130mm
Weight - 0.7kg.
Diecast Handle.
Related links
- Spear & Jackson 300 mm Hacksaw
- Spear & Jackson 300 mm Bi-Metal Multi Material Hacksaw, 24 TPI
- Spear & Jackson 300 mm Bi-Metal Multi Material Hacksaw, 18 TPI
- Spear & Jackson 300 mm Bi-Metal Multi Material Hacksaw, 32 TPI
- Spear & Jackson 300 mm Bi-Metal Hard Material 18 TPI
- Spear & Jackson 300 mm Bi-metal, 24 TPI
- Spear & Jackson 300 mm Bi-Metal All Material Flexible Bimetal, 32 TPI
- Spear & Jackson 300 mm Bi-Metal Hard Material 24 TPI
