Bahco 475 mm Universal Handsaw
- RS Stock No.:
- 459-959
- Mfr. Part No.:
- NP-19-U7/8-HP
- Brand:
- Bahco
Subtotal (1 unit)*
$36.16
(exc. GST)
$39.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.16 |
*price indicative
- RS Stock No.:
- 459-959
- Mfr. Part No.:
- NP-19-U7/8-HP
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Saw Blade Type | Universal Handsaw | |
| Blade Length | 475mm | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Saw Blade Type Universal Handsaw | ||
Blade Length 475mm | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Handsaw features a handle with a perfect rubberized grip, providing comfort and enhanced control during use. The handle design offers excellent sawing support for improved cutting performance.
Universal teething with hardpoint teeth for long-lasting sharpness
