Subtotal (1 unit)*
$58.68
(exc. GST)
$64.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $58.68 |
*price indicative
- RS Stock No.:
- 459-974
- Mfr. Part No.:
- PC-24-PLS
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 600mm | |
| Teeth per Inch | 8 | |
| Blade Material | Metal | |
| Blade Thickness | 930μm | |
| Standards/Approvals | No | |
| Material Cut | Boards Of Wood-Based Material, Plaster | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 600mm | ||
Teeth per Inch 8 | ||
Blade Material Metal | ||
Blade Thickness 930μm | ||
Standards/Approvals No | ||
Material Cut Boards Of Wood-Based Material, Plaster | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 600mm blade length, 0.93mm blade Thickness - PC-24-PLS
This hand saw is designed for cutting plaster and boards of wood-based material in manual carpentry and site work. It features a long metal blade suited to straight cutting tasks and a two-component handle engineered for marked-angle guidance. The blade combines a specialised tooth pattern with grouping and enlarged gullets to reduce clogging during repetitive cuts.
Features and Benefits:
• 7/8 TPI teeth deliver Rapid material removal and coarse cutting
• GT super-sharp tip teeth enable Faster initial penetration
• Grouped-tooth layout reduces clogging for uninterrupted sawing
• Rubberised handle improves grip comfort during extended use
• Handle markings assist in making approximate 45° and 90° guides
• GT super-sharp tip teeth enable Faster initial penetration
• Grouped-tooth layout reduces clogging for uninterrupted sawing
• Rubberised handle improves grip comfort during extended use
• Handle markings assist in making approximate 45° and 90° guides
Applications
• Suitable for cutting plasterboard on renovation sites
• Ideal for trimming MDF in joinery tasks
• Used with plywood sheeting for on-site fitting
• Can be used for cutting boards of wood-based material in workshops
• Suitable for manual demolition of internal partitions
• Ideal for trimming MDF in joinery tasks
• Used with plywood sheeting for on-site fitting
• Can be used for cutting boards of wood-based material in workshops
• Suitable for manual demolition of internal partitions
What is the blade material and its suitability for abrasive surfaces?
The blade is metal and is intended for cutting plaster and wood-based boards where a Durable metal edge resists common abrasive contact.
How does the tooth design affect dust and debris management?
Groups of four teeth separated by extra-large gullets channel debris away from the cut, minimising clogging during continuous sawing.
What handle features assist with cutting accuracy?
The two-component screwed handle has a rubberised grip for steadier control and includes markings usable as approximate 45° and 90° guides.
What is the blade thickness and how does it influence cut characteristics?
The blade thickness is 0.93 mm, providing a fine kerf that balances stiffness with reduced material waste.
Which tooth-per-inch configuration is used and what is its effect?
The saw uses an 8 TPI configuration, offering a coarse cutting action suited to Rapid removal in wood-based panels.
