Subtotal (1 unit)*
$51.84
(exc. GST)
$57.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.84 |
*price indicative
- RS Stock No.:
- 459-999
- Mfr. Part No.:
- 349
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 300mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 7 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 300mm | ||
Product Type Hand Saw | ||
Teeth per Inch 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 300mm Blade Length, 7 Teeth Per Inch - 349
This hand saw is intended for domestic pruning and garden maintenance, designed to cut ornamental shrubs and fruit trees. It combines a pointed blade for access in tight areas with a low-friction, rust-protected finish to reduce resistance during use. The tool is supplied ready for household tree-trimming tasks with no spare parts required.
Features and Benefits:
• 7TPI tooth configuration for aggressive pull-stroke cutting
• Low-friction coated blade for reduced cutting resistance
• Pistol-grip handle for improved single-handed control
• Low-friction coated blade for reduced cutting resistance
• Pistol-grip handle for improved single-handed control
Applications
• Suitable for pruning ornamental shrubs in the garden
• Used for domestic fruit tree pruning tasks
• Can be used for general domestic tree pruning
• Used for domestic fruit tree pruning tasks
• Can be used for general domestic tree pruning
What cutting action is the blade designed for?
The tooth pattern is optimised for an aggressive cut on the pull stroke, improving efficiency for pruning tasks.
How does the blade finish affect performance?
The anti-friction rust-protection coating lowers friction and helps maintain smoother cuts during repeated use.
