Subtotal (1 unit)*
$95.55
(exc. GST)
$105.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.55 |
*price indicative
- RS Stock No.:
- 459-996
- Mfr. Part No.:
- SUP-20-LAM
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 500mm | |
| Product Type | Hand Saw | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 500mm | ||
Product Type Hand Saw | ||
Blade Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Laminator Saw for Laminate is developed using the scientific ERGO process, ensuring an ergonomic design for comfort and efficiency while cutting plaster materials.
Thicker blade for increased stability and precision
