CAMDENBOSS 62 Series Black ABS Handheld Enclosure, IP62, 70 mm x 20 mm x, 50 mm

Subtotal (1 pack of 2000 units)*

$26,540.00

(exc. GST)

$29,200.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2000 +$13.27$26,540.00

*price indicative

RS Stock No.:
280-7663
Distrelec Article No.:
304-34-339
Mfr. Part No.:
CHH623BLK
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Handheld Enclosure

Body Material

ABS

External Height

20mm

Integral Battery Compartment

No

IP Rating

IP62

Display Window

No

Colour

Black

External Width

50mm

External Length

70mm

Weight

25g

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

62

COO (Country of Origin):
CN
The CAMDENBOSS Plastic Key Fob Enclosure designed to meet the requirements of IP54 or additionally, IP65 with the optional gasket accessory. It is a contemporary range of small robust handheld boxes with ergonomic rounded edges. It offers recesses in lid and base for membrane keypads or overlays.

Moulded in high impact ABS

Snap fit assembly

Keyring lug style available

Each
$14.37
Each
$8.53
Each
$8.53
Each
$9.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy