Hammond 1599TAB Series Light Grey ABS Handheld Enclosure, IP54, 240 mm x 30 mm x, 190 mm
- RS Stock No.:
- 277-6497
- Mfr. Part No.:
- 1599TABLGY
- Brand:
- Hammond
Subtotal (1 unit)*
$29.41
(exc. GST)
$32.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.41 |
*price indicative
- RS Stock No.:
- 277-6497
- Mfr. Part No.:
- 1599TABLGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 30mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Light Grey | |
| External Width | 190mm | |
| External Length | 240mm | |
| Standards/Approvals | UL94V- 0 | |
| Hazardous Area Certification | No | |
| Series | 1599TAB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 30mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Light Grey | ||
External Width 190mm | ||
External Length 240mm | ||
Standards/Approvals UL94V- 0 | ||
Hazardous Area Certification No | ||
Series 1599TAB | ||
- COO (Country of Origin):
- CA
The Hammond ABS Plastic Tablet Enclosure is a low profile, ergonomically designed for a comfortable fit into the users hands. It is perfect for instrument or mobile data enclosures requiring a touch screen.
Flame retardant
Easy modification
Related links
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure 240 mm x 30 mm x, 190 mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 240 mm x 30 mm x,
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 240 mm x 30 mm x,
- Legrand Atlantic Series Polycarbonate Wall Box 240 mm x 190 mm x 94 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 70 mm x 30 mm x, 50 mm
- Hammond Grey ABS Handheld Enclosure 70 mm x 30 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 110 mm x 30 mm x, 50 mm
