Takachi Electric Industrial WH Series Black, Grey ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 88 mm

Subtotal (1 unit)*

$69.09

(exc. GST)

$76.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.09

*price indicative

RS Stock No.:
132-5366
Mfr. Part No.:
WH145-20-F4-BL
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS

Product Type

Handheld Enclosure

External Height

20mm

Integral Battery Compartment

Yes

IP Rating

IP40, IP67

Display Window

No

Colour

Black, Grey

External Width

146mm

External Length

88mm

Push Buttons

No

Internal Mount Type

Screw

Standards/Approvals

UL94V-0, RoHS

Hazardous Area Certification

No

Series

WH

Keypad Recess

No

COO (Country of Origin):
CN

Takachi WH Handheld ABS Case


The WH series of waterproof hand held enclosures are available in either black or white, with a stylish chamfered edge. The IP67 waterproof protection makes them perfect for outdoor applications.

Features and Benefits


Manufactured from ABS UL94-V0

Available in 4 sizes

Rubber (TPE) sides provide a soft touch feel and extra protection

IP67 protection rating

Operating temperature -10°C to +60°C

Applications


The WH low profile cases are ideal for various hand held apparatuses, such as measuring instruments, inspection machine, transmitter, and medical equipment.

Supplied with

Lid, base, sides, gasket and fixing screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy