SAM Carbon Steel Riveting Hammer with Ergonomic Handle, 330g
- RS Stock No.:
- 282-8331
- Mfr. Part No.:
- 310-24TM-FME
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8331
- Mfr. Part No.:
- 310-24TM-FME
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The SAM Hammer has head with its finely polished tapered shape. This hammer has clip to secure your interventions, to avoid falls and wasted time, to prevent accidents at work, to improve productivity. The over moulding makes it possible to obtain an ergo
Forged carbon steel head
Non slip material
Compliance to NF ISO 15601
Ergonomic fibreglass reinforced handle
Non slip material
Compliance to NF ISO 15601
Ergonomic fibreglass reinforced handle
Related links
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 360 g
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 1500 g
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle
- SAM Steel Head Riveting Hammer with Ergonomic Handle, 1230 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.2 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.9 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.5 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1 kg
