Wiha Dead Blow Hammer with Wood Handle, 436g
- RS Stock No.:
- 272-6560
- Mfr. Part No.:
- 02093
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 272-6560
- Mfr. Part No.:
- 02093
- Brand:
- Wiha Tools
Related links
- Wiha Dead Blow Hammer with Hickory Wood Handle, 436g
- Wiha Dead Blow Hammer with Fibreglass Handle
- Facom Steel Dead Blow Hammer with Polyurethane Handle, 888g
- Facom Steel Dead Blow Hammer with Polyurethane Handle, 657g
- Facom Steel Dead Blow Hammer with Steel Handle, 1.3kg
- Facom Steel Dead Blow Hammer with Fibreglass Handle, 1.7kg
- Bahco Polyurethane Dead Blow Hammer with Steel Handle, 5.6kg
- Bahco Lump Hammer with Wood Handle, 1kg