SAM Steel Head Riveting Hammer with Fibreglass Handle, 2.9 kg

Subtotal (1 unit)*

$268.52

(exc. GST)

$295.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.52

*price indicative

RS Stock No.:
270-3275
Mfr. Part No.:
310-60TM-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Hammer Type

Riveting Hammer

Product Type

Riveting Hammer

Head Weight

2.9kg

Head Material

Steel

Handle Material

Fibreglass

Overall Length

376mm

Head Width

60mm

Standards/Approvals

NF ISO 15601

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM riveting hammer with clip has ergonomic fibreglass reinforced handle and finely polished tapered head. It is made with non slip material and handle fitted with epoxy adhesive. The over-moulding makes it possible to obtain an ergonomic shape for an

Forged carbon steel head

Bone-shaped fibreglass

SEBS over-moulding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy