Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 2.8 kg

Subtotal (1 unit)*

$171.71

(exc. GST)

$188.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.71

*price indicative

RS Stock No.:
235-9031
Mfr. Part No.:
200C.60
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Engineer Hammer

Hammer Type

Engineer Hammer

Head Weight

2.8kg

Head Material

Stainless Steel

Non-Sparking

No

Handle Material

Graphite

Overall Length

380mm

Head Width

60mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 200C series is the graphite handle riveting engineers hammer. The overall length of the hammer is the 380 mm and the weight of the hammer is the 2800 g.

Ergonomic safety handle with graphite core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy