Facom DIN Hammer with Graphite Handle, 960 g
- RS Stock No.:
- 235-9047
- Mfr. Part No.:
- 205C.80
- Brand:
- Facom
Subtotal (1 unit)*
$70.07
(exc. GST)
$77.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.07 |
*price indicative
- RS Stock No.:
- 235-9047
- Mfr. Part No.:
- 205C.80
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Engineer Hammer | |
| Product Type | DIN Hammer | |
| Head Weight | 960g | |
| Handle Material | Graphite | |
| Overall Length | 350mm | |
| Head Width | 33mm | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Engineer Hammer | ||
Product Type DIN Hammer | ||
Head Weight 960g | ||
Handle Material Graphite | ||
Overall Length 350mm | ||
Head Width 33mm | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 205C series is the graphite handle DIN engineers hammer having overall length of the hammer is 350 mm and the weight is the 960 g.
Ergonomic safety handle with graphite core
Related links
- Facom Engineer Hammer with Graphite Handle, 580 g
- Facom Engineer Hammer with Graphite Handle, 380 g
- Facom Engineer Hammer with Graphite Handle, 275 g
- Facom Engineer Hammer with Graphite Handle, 1.2 kg
- Facom Engineer Hammer with Graphite Handle, 275 kg
- Facom Engineer Hammer with Graphite Handle, 0.605 kg
- Facom Engineer Hammer with Graphite Handle, 0.985 kg
- Facom Engineer Hammer with Graphite Handle, 1.165 kg
