Subtotal (1 unit)*
$759.88
(exc. GST)
$835.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $759.88 |
*price indicative
- RS Stock No.:
- 235-0866
- Mfr. Part No.:
- DCR.SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Slide Hammer | |
| Product Type | Hammer | |
| Head Weight | 1.63kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Slide Hammer | ||
Product Type Hammer | ||
Head Weight 1.63kg | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom DCR series injector gaskets slide hammer is used to pull injector gaskets blocked at the bottom of the injector well. It avoids cylinder head removal.
Weight 1.63 kg
Related links
- Facom Slide Hammer with Metal Handle, 3.2 kg
- Facom Engineer Hammer with Graphite Handle, 0.495 kg
- Facom Engineer Hammer with Graphite Handle, 0.405 kg
- Facom Engineer Hammer with Graphite Handle, 275 kg
- Facom Engineer Hammer with Graphite Handle, 0.605 kg
- Facom Engineer Hammer with Graphite Handle, 370 kg
- Facom Engineer Hammer with Graphite Handle, 1.05 kg
- Facom Engineer Hammer with Graphite Handle, 825 kg
