Facom Engineer Hammer with Graphite Handle, 370 kg
- RS Stock No.:
- 910-3268
- Mfr. Part No.:
- 200C.26SLS
- Brand:
- Facom
Subtotal (1 unit)*
$137.49
(exc. GST)
$151.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $137.49 |
*price indicative
- RS Stock No.:
- 910-3268
- Mfr. Part No.:
- 200C.26SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Engineer Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 370kg | |
| Handle Material | Graphite | |
| Overall Length | 245mm | |
| Head Width | 25mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Engineer Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 370kg | ||
Handle Material Graphite | ||
Overall Length 245mm | ||
Head Width 25mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom SLS Height Safe Graphite Handle Hammers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom graphite hammer is available with a DIN or riveting head. The graphite core gives strength and is unbreakable. The core is coated in the middle with polypropylene which reduces vibration. Coating the two inner sections is an elastomer finish for excellent grip and resistance to common workshop corrosives. This adds up to give you a safe hammer that can be used for longer periods compared to wood equivalents.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Ergonomic safety handle with graphite core
• Absorbent material offers excellent anti-vibration
• Soft elastomer handle for positive grip and comfort
• Wide guard to prevent loss of grip
• Polypropylene for anti-vibration
• Elastomer for grip and resistance to corrosive workshop chemicals
• DIN and riveting head options
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom Engineer Hammer with Graphite Handle, 1.05 kg
- Facom Engineer Hammer with Graphite Handle, 0.495 kg
- Facom Engineer Hammer with Graphite Handle, 825 kg
- Facom Engineer Hammer with Graphite Handle, 275 kg
- Facom Engineer Hammer with Graphite Handle, 0.605 kg
- Facom Engineer Hammer with Graphite Handle, 0.985 kg
- Facom Engineer Hammer with Graphite Handle, 1.165 kg
- Facom Engineer Hammer with Graphite Handle, 1.2 kg
