Facom Engineer Hammer with Graphite Handle, 1.05 kg

Subtotal (1 unit)*

$150.39

(exc. GST)

$165.43

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 1 left, ready to ship from another location
  • Final 9 unit(s) shipping from 03 November 2026
Units
Per unit
1 +$150.39

*price indicative

RS Stock No.:
910-3274
Mfr. Part No.:
200C.40SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Engineer Hammer

Hammer Type

Engineer Hammer

Head Weight

1.05kg

Handle Material

Graphite

Overall Length

330mm

Head Width

40mm

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
TW

Facom SLS Height Safe Graphite Handle Hammers


Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom graphite hammer is available with a DIN or riveting head. The graphite core gives strength and is unbreakable. The core is coated in the middle with polypropylene which reduces vibration. Coating the two inner sections is an elastomer finish for excellent grip and resistance to common workshop corrosives. This adds up to give you a safe hammer that can be used for longer periods compared to wood equivalents.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls

• The crimped "rotating" cable solution maintains user ergonomics

• Ergonomic safety handle with graphite core

• Absorbent material offers excellent anti-vibration

• Soft elastomer handle for positive grip and comfort

• Wide guard to prevent loss of grip

• Polypropylene for anti-vibration

• Elastomer for grip and resistance to corrosive workshop chemicals

• DIN and riveting head options

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy