BETA Joiner Hammer with Wood Handle, 480 g
- RS Stock No.:
- 234-5582
- Mfr. Part No.:
- 1378 340
- Brand:
- BETA
Subtotal (1 unit)*
$70.50
(exc. GST)
$77.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.50 |
*price indicative
- RS Stock No.:
- 234-5582
- Mfr. Part No.:
- 1378 340
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Joiner Hammer | |
| Product Type | Chipping Hammer | |
| Non-Sparking | No | |
| Head Weight | 480g | |
| Handle Material | Wood | |
| Overall Length | 330mm | |
| Head Width | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Joiner Hammer | ||
Product Type Chipping Hammer | ||
Non-Sparking No | ||
Head Weight 480g | ||
Handle Material Wood | ||
Overall Length 330mm | ||
Head Width 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Joiner hammers, round heads and peins. It is designed to meet any application, from chiselling to demolition.
Length 330mm
Weight 480g
Related links
- BETA Joiner Hammer with Wood Handle, 480 g
- SAM Carbon Steel Head Joiner Hammer with Fibreglass Handle, 480 g
- BETA Claw Hammer with Wood Handle, 422 g
- BETA Ball-Pein Hammer with Wood Handle, 502 g
- SAM Carbon Steel Head Joiner Hammer with Wood Handle, 500 g
- CK Carbon Steel Head Joiner Hammer with Wood Handle, 8 oz
- BETA with Wood Handle, 171 g
- BETA with Wood Handle, 163 g
