BETA Steel Head Riveting Hammer with Fibreglass Handle, 2.8 kg
- RS Stock No.:
- 234-5506
- Mfr. Part No.:
- 1370FT 60
- Brand:
- BETA
Subtotal (1 unit)*
$164.84
(exc. GST)
$181.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.84 |
*price indicative
- RS Stock No.:
- 234-5506
- Mfr. Part No.:
- 1370FT 60
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Claw Hammer | |
| Product Type | Riveting Hammer | |
| Head Weight | 2.8kg | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Handle Material | Fibreglass | |
| Overall Length | 380mm | |
| Head Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Claw Hammer | ||
Product Type Riveting Hammer | ||
Head Weight 2.8kg | ||
Non-Sparking No | ||
Head Material Steel | ||
Handle Material Fibreglass | ||
Overall Length 380mm | ||
Head Width 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Riveting hammer with fibre shaft. It has 380mm length and 2750g weight.
Length 380mm
Weight 2750g
Fibre Shaft
Related links
- BETA Steel Head Claw Hammer with Fibreglass Handle, 1.2 kg
- BETA Steel Head Claw Hammer with Fibreglass Handle, 2.1 kg
- BETA Steel Head Claw Hammer with Fibreglass Handle, 930 g
- BETA Steel Head Claw Hammer with Fibreglass Handle, 750 g
- BETA Steel Head Claw Hammer with Fibreglass Handle, 530 g
- BETA Steel Head Claw Hammer with Fibreglass Handle, 625 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 2.8 kg
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 2.8 kg
