BETA Steel Head Riveting Hammer with Fibreglass Handle, 930 g

Subtotal (1 unit)*

$118.70

(exc. GST)

$130.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.70

*price indicative

RS Stock No.:
234-5502
Mfr. Part No.:
1370FT 36
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Riveting Hammer

Hammer Type

Claw Hammer

Non-Sparking

No

Head Weight

930g

Head Material

Steel

Handle Material

Fibreglass

Overall Length

300mm

Head Width

36mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Riveting hammer with fibre shaft. It has 300mm length and 930g weight.

Length 300mm

Weight 930g

Fibre Shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy