Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 800 g
- RS Stock No.:
- 608-512
- Mfr. Part No.:
- 8583580
- Brand:
- Gedore
Subtotal (1 unit)*
$75.81
(exc. GST)
$83.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.81 |
*price indicative
- RS Stock No.:
- 608-512
- Mfr. Part No.:
- 8583580
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Engineer Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Material | Forged Alloy | |
| Head Weight | 800g | |
| Handle Material | Hickory Wood | |
| Overall Length | 355mm | |
| Standards/Approvals | DIN 5111 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Engineer Hammer | ||
Hammer Type Engineer Hammer | ||
Head Material Forged Alloy | ||
Head Weight 800g | ||
Handle Material Hickory Wood | ||
Overall Length 355mm | ||
Standards/Approvals DIN 5111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Engineers hammer ROTBAND-PLUS is a premium tool designed for professionals seeking reliability and efficiency in their work. With a forged hammer head forged to DIN 1041 standards and a hickory handle meeting DIN 5111 standards, this hammer is engineered for optimal performance. Its robust construction, featuring an extra long hardened steel sleeve, ensures that the handle is securely bonded to the head, providing high levels of safety and durability. Weighing in at 800 grams, it delivers a perfect balance between weight and control, making it Ideal for precise hammering tasks across various applications, from engineering to construction.
Forged hammer head conforms to DIN 1041 standards for enhanced durability
Doubly contoured hickory handle offers a superior grip and comfort
Extra long, hardened steel handle protective sleeve contributes to overall strength
Innovative sleeve, tapered collar, fixing plate, and wood screw facilitate a secure bond
Designed for high working safety, ensuring user confidence during operation
Long service life translates to reduced need for replacement tools
Exceptional price performance ratio makes it an excellent investment for professionals
Lightweight design combined with robust material provides effortless handling
Related links
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1000 g
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1500 g
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 300 g
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 2 kg
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3000 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 1000 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 2000 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 1500 g
