Teng Tools Steel Head Dead Blow Hammer, 1.505 kg
- RS Stock No.:
- 103-002
- Mfr. Part No.:
- HMDH65
- Brand:
- Teng Tools
Subtotal (1 unit)*
$222.92
(exc. GST)
$245.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.92 |
*price indicative
- RS Stock No.:
- 103-002
- Mfr. Part No.:
- HMDH65
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Hammer Type | Dead Blow Hammer | |
| Product Type | Dead Blow Hammer | |
| Head Material | Steel | |
| Head Weight | 1.505kg | |
| Head Width | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Hammer Type Dead Blow Hammer | ||
Product Type Dead Blow Hammer | ||
Head Material Steel | ||
Head Weight 1.505kg | ||
Head Width 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools hammer dead blow has head filled with steel balls to prevent the hammer from bouncing and dead blow action particularly useful to reduce marking on the surface being hit.
Dead blow hammer
No batteries included
Related links
- Teng Tools Steel Head Dead Blow Hammer, 490 g
- Teng Tools Steel Head Dead Blow Hammer, 1010 g
- Teng Tools Steel Head Dead Blow Hammer, 345 g
- Facom Steel Head Dead Blow Hammer with Polyurethane Handle, 657 g
- Facom Steel Head Dead Blow Hammer with Polyurethane Handle, 888 g
- Facom Steel Head Dead Blow Hammer with Fibreglass Handle, 1700 g
- Bahco Stainless Steel Head Dead Blow Hammer with Anti Slide Material Handle, 620 g
- Facom Steel Head Dead Blow Hammer with Steel Handle, 1.3 kg












