Broadcom Surface Mount Hall Effect Sensor, Voltage Output, 3.3 V, Square Body, 3.3V
- RS Stock No.:
- 281-6135
- Mfr. Part No.:
- ACHS-7225-500E
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 unit)**
$7.60
(exc. GST)
$8.36
(inc. GST)
2999 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 49 | $7.60 |
50 - 99 | $4.86 |
100 - 249 | $4.41 |
250 - 499 | $4.33 |
500 + | $4.24 |
**price indicative
Related links
- Broadcom Surface Mount Hall Effect Sensor 3.3 V 3.3V
- Broadcom Surface Mount Hall Effect Sensor
- Honeywell Flange Mount Hall Effect Sensor 4.5 → 26 V, Barrel Body
- RS PRO Panel Mount Hall Effect Sensor Barrel Body, 40V
- RS PRO Flange Mount Hall Effect Sensor Rectangular Body, 40V
- RS PRO Flange Mount Hall Effect Sensor Flat Body, 40V
- ZF Panel Mount Hall Effect Sensor 4.5 → 24 V dc 24V
- RS PRO Flange Mount Hall Effect Sensor 24 V dc 40V