Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

$348.36

(exc. GST)

$383.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.36

*price indicative

RS Stock No.:
822-329
Mfr. Part No.:
F091152/ GRADR045045HA13A00 0000A00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Length

56.3mm

Depth

37.3mm

Width

41mm

Series

GRA

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor accurately measures angles up to ±180° with high precision, utilising Advanced Hall-effect technology to provide efficient feedback for various applications, including mobile hydraulics and automotive systems.

Measurement range of ±180°, programmable in steps of ±15° for precise control

Multiple output signals including 0.5 to 4.5Vdc and CANopen for versatile integration

Robust housing with IP67 protection rating, ensuring reliability in harsh environments

High resolution of 12 bit for analogue versions, enhancing measurement accuracy

  • RS Stock No. 0821058
  • Mfr. Part No. F070199/ GRADR015015HA23A00 0000X00
Each
$359.01
  • RS Stock No. 0821688
  • Mfr. Part No. F092356/ GRADR105105HA31A00 0000X00
Each
$343.03
  • RS Stock No. 0821938
  • Mfr. Part No. F089434/ GRADS090000HA31A00 0000X00
Each
$263.14
  • RS Stock No. 0822320
  • Mfr. Part No. F089810/ GRADR075075HA33A00 0000X00
Each
$343.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy