Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-295
- Mfr. Part No.:
- F089453/ GRADR060060HA31A00 0000A00
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$361.15
(exc. GST)
$397.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.15 |
*price indicative
- RS Stock No.:
- 822-295
- Mfr. Part No.:
- F089453/ GRADR060060HA31A00 0000A00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Depth | 37.3mm | |
| Length | 56.3mm | |
| Width | 41mm | |
| Series | GRA | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Depth 37.3mm | ||
Length 56.3mm | ||
Width 41mm | ||
Series GRA | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor delivers superior accuracy in measuring angular positions, facilitating precise control for hydraulic applications. Its Advanced Hall-effect technology ensures long-lasting performance and reliability across various demanding environments.
Measurement range of ±180° with programmable steps of ±15° for analogue versions
Ratiometric output options include 0.5 to 4.5Vdc suitable for multiple supply voltages
Contactless Hall technology enhances sensor longevity by eliminating wear
IP67 protection level provides resilience against environmental factors
