Gefran Position Sensor Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc

Subtotal (1 unit)*

$250.35

(exc. GST)

$275.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.35

*price indicative

RS Stock No.:
821-075
Mfr. Part No.:
F086322/ GRAAS010000HA11A00 0000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

0.5 to 4.5 V

Product Type

Position Sensor

Body Style

Rotary Position Sensor

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC)

Series

GRN

Width

59.4mm

Length

44mm

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor provides precision measurement with contactless Hall technology, ensuring durability for various mobile hydraulic applications. Its robust design and versatile output signal options make it Ideal for demanding environments.

Measurement range of ±180° with programmable steps of ±15° for custom applications

Multiple output signals including analog, CANopen, and SAE J1939 for flexible integration

High-resolution capabilities with 12-bit and 14-bit options for accurate readings

IP67 - IPX9K protection level ensures resistance to dust and water ingress

  • RS Stock No. 0821943
  • Mfr. Part No. F090096/ GRAAS060000HA11A00 L000A00
Each
$268.46
  • RS Stock No. 0822472
  • Mfr. Part No. F093494/ GRAAS025000HA11A00 0000X00
Each
$250.35
  • RS Stock No. 0820739
  • Mfr. Part No. F074290/ GRADS180000HA12A00 0000X00
Each
$250.35
  • RS Stock No. 0822341
  • Mfr. Part No. F091426/ GRNFR180180HA13000 0000A10
Each
$331.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy