Gefran Position Sensor Hole, Screw, 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- RS Stock No.:
- 820-715
- Mfr. Part No.:
- F073130/ GRNAS090000HA31000 0000X00
- Brand:
- Gefran
Subtotal (1 unit)*
$219.45
(exc. GST)
$241.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.45 |
*price indicative
- RS Stock No.:
- 820-715
- Mfr. Part No.:
- F073130/ GRNAS090000HA31000 0000X00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 0 to 20 mA | |
| Product Type | Position Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Hole, Screw | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | Yes | |
| Depth | 17.2mm | |
| Length | 44mm | |
| Width | 65.4mm | |
| Series | GRN | |
| Standards/Approvals | 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 0 to 20 mA | ||
Product Type Position Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Hole, Screw | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection Yes | ||
Depth 17.2mm | ||
Length 44mm | ||
Width 65.4mm | ||
Series GRN | ||
Standards/Approvals 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran precision rotary sensor provides accurate measurement with a range of ±90° and multiple output options tailored for various applications, ensuring robust performance in challenging environments.
Operates with a supply voltage range of +9 to +36Vdc, compatible with different output signals
Offers high linearity with contactless Hall technology, reducing wear and extending sensor life
Designed for extreme temperatures from -40°C to +85°C, ensuring application reliability
Features IP67 and IPX9K protection levels, making it suitable for harsh external conditions
- RS Stock No. 0820914
- Mfr. Part No. F084388/ GRNFR180180HA31000 0000A20
Each
$346.25
- RS Stock No. 0821106
- Mfr. Part No. F090419/ GRNFS030000HA31100 0000A10
Each
$304.69
- RS Stock No. 0821160
- Mfr. Part No. F095802/ GRNAS090000HA31000 0000A00
Each
$252.49
- RS Stock No. 0822120
- Mfr. Part No. F068987/ GRNAS180000HC13000 0000A00
Each
$304.69
Related links
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc











