Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 821-064
- Mfr. Part No.:
- F070310/ GRNFS015000LA11000 0000C01
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$185.37
(exc. GST)
$203.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.37 |
*price indicative
- RS Stock No.:
- 821-064
- Mfr. Part No.:
- F070310/ GRNFS015000LA11000 0000C01
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Length | 81.8mm | |
| Width | 41mm | |
| Series | GRN | |
| Depth | 12.9mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Length 81.8mm | ||
Width 41mm | ||
Series GRN | ||
Depth 12.9mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor accurately measures angular positions, providing reliable feedback for various applications, including mobile hydraulics, construction machinery, and agricultural machines.
Measurement range programmable in steps of ±15°
Wide supply voltage options from +5Vdc to +36Vdc
Outputs available include 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA
IP67 and IPX9K protection ensure durability in harsh environments
Contactless Hall technology allows for virtually infinite sensor life
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Connector Tool Kits
- RS PRO Power Cord, 2m
- Cable Sleeving Tools
- IDC Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
