RS PRO Steel M8 x 20 mm Grub Screw Plain Cup

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$69.68

(exc. GST)

$76.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$69.68$0.697
5 +$57.34$0.573

*price indicative

RS Stock No.:
124-7382
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

20mm

Product Type

Grub Screw

Material

Steel

Point Type

Plain Cup

Standards/Approvals

DIN 916

Thread Size

M8

RS PRO Socket Screws – Steel Hexagon Black Grub Screw


RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:

Cup point – concave tip, most commonly used

Flat point – used for frequent resetting or relocating, simple and cost-effective

Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point

Half Dog point – the tip is cylindrical

Features and Benefits:


Various thread sizes available, including M2, M2.5, M3, M4, M5, M6, M8 and M10

Manufactured from steel

Colour: Black

DIN 916 – Hexagon socket set screws with cup point

Grade 14.9

Typical Applications include:


Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:

• Fasteners and fixings

• Machine tooling and repair

• Security guarding

• Electronic applications

• Automotive industry

FAQs
What is a socket screw?


Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensure the fixing will remain strong and stable, whatever the application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy