Socomec Thermoplastic M6 x 20 mm Grub Screw & Set Screw

Subtotal (1 pack of 20 units)*

$28.78

(exc. GST)

$31.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$1.439$28.78

*price indicative

RS Stock No.:
233-3320
Mfr. Part No.:
50322006
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Grub Screw & Set Screw

Length

20mm

Material

Thermoplastic

Standards/Approvals

No

Thread Size

M6

COO (Country of Origin):
FR
The Socomec 5032 series is the grub screw and the length of the it is 20 mm.

Mount and attach the Busbars inside the electrical panel

This grub screw is M6 thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy