TE Connectivity D-3000 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3.8 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 719-5247
- Distrelec Article No.:
- 302-72-161
- Mfr. Part No.:
- 178306-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.14
(exc. GST)
$13.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 45 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.14 | - |
| 5 + | $11.99 | 1% |
*price indicative
- RS Stock No.:
- 719-5247
- Distrelec Article No.:
- 302-72-161
- Mfr. Part No.:
- 178306-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | D-3000 | |
| Pitch | 3.8mm | |
| Current | 15A | |
| Number of Contacts | 12 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 3.8mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series D-3000 | ||
Pitch 3.8mm | ||
Current 15A | ||
Number of Contacts 12 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 3.8mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Dynamic D-3100 Series Headers
The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.
Tyco Dynamic 3000 Series
Note
For mating D-3100 Series Housings see stock number 680-1571 typically
Related links
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.8 mm Pitch Shrouded
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity D-3000 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity 2-17831 Series Vertical Through Hole PCB Header 3.8 mm Pitch Shrouded
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
