TE Connectivity 1.45 mm Spring Contact
- RS Stock No.:
- 250-2187
- Mfr. Part No.:
- 2336713-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 8000 units)*
$1,304.00
(exc. GST)
$1,432.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | $0.163 | $1,304.00 |
*price indicative
- RS Stock No.:
- 250-2187
- Mfr. Part No.:
- 2336713-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Stainless Steel | |
| Current | 1.5A | |
| Contact Plating | Gold | |
| Height | 1.45mm | |
| Length | 1.7mm | |
| Width | 1.1mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Stainless Steel | ||
Current 1.5A | ||
Contact Plating Gold | ||
Height 1.45mm | ||
Length 1.7mm | ||
Width 1.1mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive Compliant, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity ultra small C-Clip spring finger is side protected. It has operating temperature range from 40°C to 85 °C.
Nickel underplating
Gold plating on point of contact area
Contact Working Range Low (0.8) mm and High(1.15)
- RS Stock No. 2502188P
- Mfr. Part No. 2336713-2
Each (Supplied on a Reel)
$0.20
- RS Stock No. 2502188
- Mfr. Part No. 2336713-2
Each (On a Tape of 100)
$0.20
- RS Stock No. 1870975
- Mfr. Part No. 2336713-1
Each (On a Reel of 10)
$0.249
- RS Stock No. 7884808
- Mfr. Part No. S1411-46R
Each (In a Pack of 10)
$0.503
Related links
- TE Connectivity 1.45 mm Spring Contact
- TE Connectivity 1.45 mm Grounding Contact
- TE Connectivity 4 mm Spring Contact
- TE Connectivity 3.8 mm Spring Contact
- TE Connectivity 4.67 mm Spring Contact
- TE Connectivity 1.15 mm Spring Contact
- TE Connectivity 1.7 mm Spring Contact
- TE Connectivity 1.6 mm Spring Contact







